
MD4028X12B1+6-RSR | |
|---|---|
DigiKey Part Number | 1570-1717-ND |
Manufacturer | |
Manufacturer Product Number | MD4028X12B1+6-RSR |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 18.7 CFM (0.524m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 18.7 CFM (0.524m³/min) | |
Static Pressure | 0.709 in H2O (176.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 47.3dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,10000 € | 15,10 € |
| 10 | 12,40900 € | 124,09 € |
| 25 | 11,38440 € | 284,61 € |
| 50 | 10,64440 € | 532,22 € |
| 100 | 9,94200 € | 994,20 € |
| 250 | 9,41284 € | 2 353,21 € |
| Unit Price without VAT: | 15,10000 € |
|---|---|
| Unit Price with VAT: | 18,27100 € |



