
UF15KM12-BTHR-F-B1 | |
|---|---|
DigiKey Part Number | 1570-1890-ND |
Manufacturer | |
Manufacturer Product Number | UF15KM12-BTHR-F-B1 |
Description | FAN 120VAC 172X150X55 W/TACH |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 230.0 CFM (6.44m³/min) 3 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 55.00mm | |
Air Flow | 230.0 CFM (6.44m³/min) | |
Static Pressure | 0.630 in H2O (156.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 53.0dB(A) | |
Power (Watts) | 42.00W | |
RPM | 3250 RPM | |
Termination | 3 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 194°F (-40 ~ 90°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 0.470A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |











