
MLX91209LVA-CAA-001-CR | |
|---|---|
DigiKey Part Number | MLX91209LVA-CAA-001-CR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX91209LVA-CAA-001-CR |
Description | CURRENT SENSOR HE/OL 4-SIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 4-SSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage (Selectable) | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.4% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 4-SSIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,83392 € | 6 418,72 € |
| Unit Price without VAT: | 1,83392 € |
|---|---|
| Unit Price with VAT: | 2,21904 € |


