
MLX92212LSE-ABA-000-RE | |
|---|---|
DigiKey Part Number | MLX92212LSE-ABA-000-RETR-ND - Tape & Reel (TR) MLX92212LSE-ABA-000-RECT-ND - Cut Tape (CT) MLX92212LSE-ABA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX92212LSE-ABA-000-RE |
Description | MAGNETIC SWITCH UNIPOLAR TSOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 15.4mT Trip, 7.8mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,34200 € | 1,71 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30120 € | 7,53 € |
| 50 | 0,28580 € | 14,29 € |
| 100 | 0,27210 € | 27,21 € |
| 500 | 0,24446 € | 122,23 € |
| 1 000 | 0,23419 € | 234,19 € |
| 5 000 | 0,21353 € | 1 067,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20584 € | 2 058,40 € |
| 20 000 | 0,19880 € | 3 976,00 € |
| 30 000 | 0,19495 € | 5 848,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

