
US168ELD-AAA-000-RE | |
|---|---|
DigiKey Part Number | US168ELD-AAA-000-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US168ELD-AAA-000-RE |
Description | IC MOTOR DRIVER ON/OFF 6UTQFN |
Customer Reference | |
Detailed Description | Motor Driver On/Off 6-UTQFN (1.5x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Applications | Fan Motor Driver | |
Current - Output | 350mA | |
Voltage - Supply | 1.8V ~ 6.5V | |
Voltage - Load | 1.8V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-UTQFN (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37109 € | 1 855,45 € |
| 10 000 | 0,36333 € | 3 633,30 € |
| 15 000 | 0,35944 € | 5 391,60 € |
| Unit Price without VAT: | 0,37109 € |
|---|---|
| Unit Price with VAT: | 0,44902 € |

