
ATDR10-6PK | |
|---|---|
DigiKey Part Number | 2378-ATDR10-6PK-ND |
Manufacturer | |
Manufacturer Product Number | ATDR10-6PK |
Description | 6 PACK ATDR10 CLASS CC FUSES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 131,74667 € | 790,48 € |
| Unit Price without VAT: | 131,74667 € |
|---|---|
| Unit Price with VAT: | 159,41347 € |

