
HP15FHP80W | |
|---|---|
DigiKey Part Number | 2378-HP15FHP80W-ND |
Manufacturer | |
Manufacturer Product Number | HP15FHP80W |
Description | 1500V PV FH 20x65mm Wire |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 80 A 1500V 1 Circuit Cartridge DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.787" Dia x 2.559" L (20.00mm x 65.00mm) | |
Current Rating (Amps) | 80 A | |
For Use With/Related Products | 20mm x 65mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,27000 € | 956,75 € |
| Unit Price without VAT: | 38,27000 € |
|---|---|
| Unit Price with VAT: | 46,30670 € |

