
MNZB-24-B0 | |
|---|---|
DigiKey Part Number | 758-1000-1-ND - Cut Tape (CT) |
Manufacturer | MeshNetics |
Manufacturer Product Number | MNZB-24-B0 |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 3dBm | |
Sensitivity | -101dBm | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | AT86RF230 | |
Memory Size | 128kB Flash, 4kB EEPROM, 8kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 19mA | |
Current - Transmitting | 18mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 € | 16,06 € |
| Unit Price without VAT: | 16,06000 € |
|---|---|
| Unit Price with VAT: | 19,43260 € |

