
GT4-CN0004R | |
|---|---|
DigiKey Part Number | 5358-GT4-CN0004R-ND |
Manufacturer | |
Manufacturer Product Number | GT4-CN0004R |
Description | CONICAL TIP (GT4), BENT, ( X L) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical, Bent For GT90, GT-HC-T4, GT-HP-T4UF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent | |
Height | - | |
Width | - | |
Length | 0.315" (8.00mm) | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | GT90, GT-HC-T4, GT-HP-T4UF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 5 | 9,82200 € | 49,11 € |
| 10 | 9,42100 € | 94,21 € |
| 25 | 8,91480 € | 222,87 € |
| 50 | 8,54980 € | 427,49 € |
| 100 | 8,19950 € | 819,95 € |
| 500 | 7,76264 € | 3 881,32 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 13,10430 € |

