Soldering Tip Conical For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCV-CNL04

DigiKey Part Number
5358-SCV-CNL04-ND
Manufacturer
Manufacturer Product Number
SCV-CNL04
Description
SOLDERING TIP, CONICAL, LONG, 0.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.530" (13.46mm)
Diameter
0.016" (0.40mm)
Tip Chip Size
-
Temperature Range
850°F (450°C)
For Use With/Related Products
MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,57000 €16,57 €
515,03200 €75,16 €
1014,41700 €144,17 €
2513,64160 €341,04 €
5013,08300 €654,15 €
10012,54730 €1 254,73 €
50012,47872 €6 239,36 €
Manufacturers Standard Package
Unit Price without VAT:16,57000 €
Unit Price with VAT:20,04970 €