
SFV-DRK45A | |
|---|---|
DigiKey Part Number | 5358-SFV-DRK45A-ND |
Manufacturer | |
Manufacturer Product Number | SFV-DRK45A |
Description | REWORK TIP, KNIFE, 4.5 MM (0.177 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Knife For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Knife | |
Height | 0.095" (2.41mm) | |
Width | 0.200" (5.08mm) | |
Length | 0.600" (15.24mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 734°F (390°C) | |
For Use With/Related Products | MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 € | 26,52 € |
| Unit Price without VAT: | 26,52000 € |
|---|---|
| Unit Price with VAT: | 32,08920 € |

