Patch Panel 16 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130861-1602KE

DigiKey Part Number
1849-130861-1602KE-ND
Manufacturer
Manufacturer Product Number
130861-1602KE
Description
PATCH PANEL, RJ45, HOUSING, KEYS
Customer Reference
Detailed Description
Patch Panel 16 1 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Patch Panel
Connector Type
-
Number of Positions
16
Number of Rows
1
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,62000 €92,62 €
Manufacturers Standard Package
Unit Price without VAT:92,62000 €
Unit Price with VAT:112,07020 €