
130862-26-E | |
|---|---|
DigiKey Part Number | 1849-130862-26-E-ND |
Manufacturer | |
Manufacturer Product Number | 130862-26-E |
Description | E-DAT 6X8 SURFACE MOUNT DISTRIBU |
Customer Reference | |
Detailed Description | Patch Panel, Cat6 RJ45 Jack 6 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | Connector |

