
1309461003-I | |
|---|---|
DigiKey Part Number | 1849-1309461003-I-ND |
Manufacturer | |
Manufacturer Product Number | 1309461003-I |
Description | HOUSING GRAY 3.13"L X 3.54"W |
Customer Reference | |
Detailed Description | Housing Gray Cover Included 3.130" L x 3.543" W (79.50mm x 89.99mm) X 3.661" (93.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Housing | |
Size / Dimension | 3.130" L x 3.543" W (79.50mm x 89.99mm) | |
Height | 3.661" (93.00mm) | |
Area (L x W) | 11.1in² (71cm²) | |
Design | Cover Included | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |

