
AST1880904 | |
|---|---|
DigiKey Part Number | 1849-AST1880904-ND |
Manufacturer | |
Manufacturer Product Number | AST1880904 |
Description | ST18809LDNN |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 60° (120°) Angle with Board 0.300" (7.62mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Levels | 2 | |
Positions Per Level | 9 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | 60° (120°) Angle with Board | |
Current | 15 A | |
Voltage | 600 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Tin Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |

