
MHDA9-SMJ6-K | |
|---|---|
DigiKey Part Number | 4672-MHDA9-SMJ6-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDA9-SMJ6-K |
Description | 9 WAY FEMALE D-SUB TO RJ11 ADAPT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 10P6C (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 10P6C (RJ45) | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,46800 € | 24,68 € |
| 25 | 2,31360 € | 57,84 € |
| 50 | 2,20300 € | 110,15 € |
| 100 | 2,09770 € | 209,77 € |
| 300 | 1,94120 € | 582,36 € |
| 500 | 1,87250 € | 936,25 € |
| 1 000 | 1,78316 € | 1 783,16 € |
| 2 500 | 1,67162 € | 4 179,05 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,52110 € |

