DL4003-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 132
Unit Price: 4,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 168
Unit Price: 6,02000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 029
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 200 V 1A Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount MELF
Micro Commercial Components Corporate Video

DL4003-TP

DigiKey Part Number
DL4003-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DL4003-TP
Description
DIODE STANDARD 200V 1A MELF
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
MELF
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes