Parametric Equivalent

CC1V-T1A-1.8432MHZ-10PF-100PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC1V-T1A-1.8432MHZ-10PF-100PPM-TA-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1V-T1A-1.8432MHZ-10PF-100PPM-TA-QC |
Description | CRYSTAL 1.8432MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz ±100ppm Crystal 10pF 400 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC1V-T1A-1.8432MHZ-10PF-100PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 1.8432 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (8x3.7) | |
Size / Dimension | 0.315" L x 0.146" W (8.00mm x 3.70mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,10385 € | 9 103,85 € |
| Unit Price without VAT: | 9,10385 € |
|---|---|
| Unit Price with VAT: | 11,01566 € |


