


RV-8063-C7-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-RV-8063-C7-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-8063-C7-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-8063-C7-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-8063-C7-32.768KHZ-20PPM-TA-QC |
Description | IC RTC CLK/CALENDAR SPI 8SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 1B SPI, 3-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-8063-C7-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Programmable Clock Output, RAM, Timer | |
Memory Size | 1B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI, 3-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.24µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,04800 € | 10,48 € |
| 25 | 0,95200 € | 23,80 € |
| 100 | 0,84520 € | 84,52 € |
| 250 | 0,79436 € | 198,59 € |
| 500 | 0,76374 € | 381,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,73852 € | 738,52 € |
| 2 000 | 0,71778 € | 1 435,56 € |
| 3 000 | 0,70738 € | 2 122,14 € |
| 5 000 | 0,69587 € | 3 479,35 € |
| 7 000 | 0,68914 € | 4 823,98 € |
| 10 000 | 0,68267 € | 6 826,70 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |



