1N4106-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 375
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,58701 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 27,13480 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 27,25520 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 54,25240 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 54,39000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 81,37840 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 81,49880 €
Datasheet
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4106-1/TR

DigiKey Part Number
150-1N4106-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4106-1/TR
Description
DIODE ZENER 12V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 9.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3581,97078 €705,54 €
Manufacturers Standard Package
Unit Price without VAT:1,97078 €
Unit Price with VAT:2,38464 €