
A3P250-QNG132T | |
|---|---|
DigiKey Part Number | 150-A3P250-QNG132T-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A3P250-QNG132T |
Description | IC FPGA 87 I/O 132QFN |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 87 36864 132-WFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 36864 | |
Number of I/O | 87 | |
Number of Gates | 250000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 132-QFN (8x8) | |
Base Product Number |

