AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT32UC3L0128-ZAUR

DigiKey Part Number
AT32UC3L0128-ZAURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT32UC3L0128-ZAUR
Description
IC MCU 32BIT 128KB FLASH 48QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3L0128-ZAUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,02422 €24 096,88 €
Manufacturers Standard Package
Unit Price without VAT:6,02422 €
Unit Price with VAT:7,28931 €