AT90S4414-8AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 14 061
Unit Price: 2,81000 €
Datasheet

Similar


Microchip Technology
In Stock: 1 161
Unit Price: 3,03000 €
Datasheet
AVR AVR® 90S Microcontroller IC 8-Bit 8MHz 4KB (2K x 16) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT90S4414-8AC

DigiKey Part Number
AT90S4414-8AC-ND
Manufacturer
Manufacturer Product Number
AT90S4414-8AC
Description
IC MCU 8BIT 4KB FLASH 44TQFP
Customer Reference
Detailed Description
AVR AVR® 90S Microcontroller IC 8-Bit 8MHz 4KB (2K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT90S4414-8AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes