ATF16V8B-15PC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 11 207
Unit Price: 1,05000 €
Datasheet
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF16V8B-15PC

DigiKey Part Number
ATF16V8B-15PC-ND
Manufacturer
Manufacturer Product Number
ATF16V8B-15PC
Description
IC PLD 8MC 15NS 20DIP
Customer Reference
Detailed Description
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATF16V8B-15PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Number of Macrocells
8
Voltage - Input
5V
Speed
15 ns
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes