ARM® Cortex®-M4/M4F SAM4CM Microcontroller IC 32-Bit Dual-Core 120MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4CMP8CC-AUR

DigiKey Part Number
ATSAM4CMP8CC-AUR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAM4CMP8CC-AUR
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M4F SAM4CM Microcontroller IC 32-Bit Dual-Core 120MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4CMP8CC-AUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M4F
Core Size
32-Bit Dual-Core
Speed
120MHz
Connectivity
EBI/EMI, I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,53025 €11 295,38 €
Manufacturers Standard Package
Unit Price without VAT:7,53025 €
Unit Price with VAT:9,11160 €