Open Frame AC DC Converters 1 Output 15V 90 ~ 277 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-185-15

DigiKey Part Number
2266-VOF-185-15-ND
Manufacturer
Manufacturer Product Number
VOF-185-15
Description
AC/DC CONVERTER 15V 111W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 277 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-185-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 277 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, SIQ, TUV, UL
Standard Number
C22.2 No. 60950-1; 55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.