
ATWINC3400-MR210UA144-T | |
|---|---|
DigiKey Part Number | 150-ATWINC3400-MR210UA144-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATWINC3400-MR210UA144-T |
Description | WI-FI + BLUETOOTH LE MODULE,U.F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 18.3dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | GPIO, I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | ATWINC3400 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Receiving | 51.36mA ~ 63.9mA | |
Current - Transmitting | 79.37mA ~ 275mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,10982 € | 2 554,91 € |
| Unit Price without VAT: | 5,10982 € |
|---|---|
| Unit Price with VAT: | 6,18288 € |

