
DSC2311KE2-R0016 | |
|---|---|
DigiKey Part Number | DSC2311KE2-R0016-ND |
Manufacturer | |
Manufacturer Product Number | DSC2311KE2-R0016 |
Description | MEMS OSC XO 2.25V-3.6V 6SMD |
Customer Reference | |
Detailed Description | Clock Generator IC 24MHz, 50MHz 1 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Clock Generator | |
PLL | Yes | |
Input | - | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 0:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 24MHz, 50MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Base Product Number |

