
KS8001L | |
|---|---|
DigiKey Part Number | KS8001L-ND |
Manufacturer | |
Manufacturer Product Number | KS8001L |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII, SMII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KS8001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | MII, RMII, SMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51924 € | 759,62 € |
| Unit Price without VAT: | 1,51924 € |
|---|---|
| Unit Price with VAT: | 1,83828 € |


