Direct

KSZ8895MQ | |
|---|---|
DigiKey Part Number | 576-3753-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8895MQ |
Description | IC ETHERNET SW 5PORT 128QFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX I2C, SPI Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8895MQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100 Base-T/TX | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | 129mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |


