Similar

DS2401X1 | |
|---|---|
DigiKey Part Number | DS2401X1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2401X1 |
Description | IC SILICON SER NUMBER 2-FLIPCHIP |
Customer Reference | |
Detailed Description | Silicon Serial Number 2-FlipChip (1.32x0.66) |
Datasheet | Datasheet |
EDA/CAD Models | DS2401X1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFBGA, FCBGA | |
Supplier Device Package | 2-FlipChip (1.32x0.66) | |
Base Product Number |


