
MCP1642BT-18I/MS | |
|---|---|
DigiKey Part Number | MCP1642BT-18I/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1642BT-18I/MS |
Description | IC REG BOOST 1.8V 800MA 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1.8V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,73151 € | 1 828,78 € |
| Unit Price without VAT: | 0,73151 € |
|---|---|
| Unit Price with VAT: | 0,88513 € |

