
MCP2518FD-E/SLVAO | |
|---|---|
DigiKey Part Number | 150-MCP2518FD-E/SLVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP2518FD-E/SLVAO |
Description | STAND-ALONE LOW POWER CAN FD CON |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2518FD-E/SLVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | CAN | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Grade | Automotive | |
Qualification | AEC-Q100 |




