Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP40D18T-103E/LTYV01 | |
|---|---|
DigiKey Part Number | 150-MCP40D18T-103E/LTYV01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP40D18T-103E/LTYV01 |
Description | 7 BIT 12C VOLATILE DIGI POT W/CO |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Resistance - Wiper (Ohms) (Typ) | 155 |


