MCP6292T-E/SNVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 443
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 995
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 000
Unit Price: 2,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 702
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 592
Unit Price: 1,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 279
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 171
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 551
Unit Price: 1,02000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 61 970
Unit Price: 1,47160 €
Datasheet

Similar


Texas Instruments
In Stock: 199
Unit Price: 1,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 832
Unit Price: 1,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 536
Unit Price: 0,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,39949 €
Datasheet

Similar


Texas Instruments
In Stock: 3 050
Unit Price: 1,46000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6292T-E/SNVAO

DigiKey Part Number
150-MCP6292T-E/SNVAOTR-ND - Tape & Reel (TR)
150-MCP6292T-E/SNVAOCT-ND - Cut Tape (CT)
150-MCP6292T-E/SNVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6292T-E/SNVAO
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3000,71430 €2 357,19 €
Manufacturers Standard Package
Unit Price without VAT:0,71430 €
Unit Price with VAT:0,86430 €