
MD3872HF-G | |
|---|---|
DigiKey Part Number | MD3872HF-G-ND |
Manufacturer | |
Manufacturer Product Number | MD3872HF-G |
Description | IC ULTRASOUND DRIVER 128TQFP |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound Imaging | |
Current - Supply | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP-EP (14x14) | |
Base Product Number |

