Direct




MIC2215-MMMBML-TR | |
|---|---|
DigiKey Part Number | MIC2215-MMMBML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2215-MMMBML-TR |
Description | IC REG LIN 2.8V/2.8V/2.8V 16MLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 250mA, 250mA, 250mA 16-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2215-MMMBML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V, 2.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.275V @ 250mA, 0.275V @ 250mA, 0.275V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20484 € | 6 024,20 € |
| Unit Price without VAT: | 1,20484 € |
|---|---|
| Unit Price with VAT: | 1,45786 € |


