
MIC5164YMM | |
|---|---|
DigiKey Part Number | 576-3721-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5164YMM |
Description | IC REG CTRLR DDR3 1OUT 10MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR3, GDDR3/4/5 Voltage Regulator IC 1 Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5164YMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, DDR3, GDDR3/4/5 | |
Voltage - Input | 1.35V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | Programmable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,72980 € | 345,96 € |
| Unit Price without VAT: | 1,72980 € |
|---|---|
| Unit Price with VAT: | 2,09306 € |

