Power Switch/Driver 1:1 P-Channel 3A 4-MLF® (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94043YFL-TR

DigiKey Part Number
576-3228-2-ND - Tape & Reel (TR)
576-3228-1-ND - Cut Tape (CT)
576-3228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94043YFL-TR
Description
IC PWR SWITCH P-CHAN 1:1 4MLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A 4-MLF® (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
MIC94043YFL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
28mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-MLF® (1.2x1.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
250,77440 €19,36 €
1000,69710 €69,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,69709 €3 485,45 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,14950 €