
MS1001 | |
|---|---|
DigiKey Part Number | 150-MS1001-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MS1001 |
Description | RF TRANS NPN 18V 30MHZ M174 |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 20A 30MHz 270W Chassis Mount M174 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 18V | |
Frequency - Transition | 30MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 13dB | |
Power - Max | 270W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5A, 5V | |
Current - Collector (Ic) (Max) | 20A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | M174 | |
Supplier Device Package | M174 |

