PIC18F23K22T-I/MV is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 313
Unit Price: 2,24000 €
Datasheet
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 8KB (4K x 16) FLASH 28-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F23K22T-I/MV

DigiKey Part Number
PIC18F23K22T-I/MV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F23K22T-I/MV
Description
IC MCU 8BIT 8KB FLASH 28UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 8KB (4K x 16) FLASH 28-UQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F23K22T-I/MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 19x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-UQFN (4x4)
Package / Case
28-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3001,91054 €6 304,78 €
Manufacturers Standard Package
Unit Price without VAT:1,91054 €
Unit Price with VAT:2,31175 €