
RN4870-V/RM142 | |
|---|---|
DigiKey Part Number | 150-RN4870-V/RM142-ND |
Manufacturer | |
Manufacturer Product Number | RN4870-V/RM142 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 10kbps | |
Power - Output | 0dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, AIO, PIO, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | RN4870 | |
Memory Size | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 10mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 30-SMD Module | |
Base Product Number |

