
SAM9X60-V/6GW-SL3 | |
|---|---|
DigiKey Part Number | 150-SAM9X60-V/6GW-SL3-ND |
Manufacturer | |
Manufacturer Product Number | SAM9X60-V/6GW-SL3 |
Description | ARM926 MPU,BGA,EXT TEMP -40C TO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9X60 1 Core, 32-Bit 600MHz 256-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | SAM9X60-V/6GW-SL3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR2, LPDDR, LPSDR, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keyboard, LCD, Touchscreen | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (5) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins, TDES / AES / SHA | |
Mounting Type | Surface Mount | |
Package / Case | 256-TFBGA | |
Supplier Device Package | 256-TFBGA (9x9) | |
Additional Interfaces | CANbus, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 3,13042 € | 813,91 € |
| Unit Price without VAT: | 3,13042 € |
|---|---|
| Unit Price with VAT: | 3,78781 € |

