Power Switch/Driver 1:1 Bipolar 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2117-TASY

DigiKey Part Number
T2117-TASY-ND
Manufacturer
Manufacturer Product Number
T2117-TASY
Description
IC PWR SWITCH BIPOLAR 1:1 8SO
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
Inverting, Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
0°C ~ 100°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types