
T5750-6AQ | |
|---|---|
DigiKey Part Number | T5750-6AQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T5750-6AQ |
Description | RF TX IC ASK 868-928MHZ 8TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 868MHz ~ 928MHz 5.5dBm 32kBaud PCB, Surface Mount Antenna 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 868MHz ~ 928MHz | |
Applications | General Purpose Data Transmission Systems | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 32kBaud | |
Power - Output | 5.5dBm | |
Current - Transmitting | 8.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2V ~ 4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |

