Direct



TC1303B-VS0EMFTR | |
|---|---|
DigiKey Part Number | TC1303B-VS0EMFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1303B-VS0EMFTR |
Description | IC REG DL BUCK/LINEAR SYNC 10DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC1303B-VS0EMFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 1.2V, 500mA | |
Voltage/Current - Output 2 | 1.5V, 300mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 0,61103 € | 2 016,40 € |
| Unit Price without VAT: | 0,61103 € |
|---|---|
| Unit Price with VAT: | 0,73935 € |


