USB2244-AEZG-05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 79
Unit Price: 2,16000 €
Datasheet
USB, Memory Card Controller USB 2.0 I2C Interface 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2244-AEZG-05

DigiKey Part Number
USB2244-AEZG-05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB2244-AEZG-05
Description
IC MEDIA CTRLR USB 2.0 36-QFNE3
Customer Reference
Detailed Description
USB, Memory Card Controller USB 2.0 I2C Interface 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB2244-AEZG-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB, Memory Card
Function
Controller
Interface
I2C
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
135mA
Operating Temperature
0°C ~ 70°C
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes