Similar
Parametric Equivalent
Parametric Equivalent

USB2514-HZH | |
|---|---|
DigiKey Part Number | USB2514-HZH-ND |
Manufacturer | |
Manufacturer Product Number | USB2514-HZH |
Description | IC CONTROLLER USB 48QFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB2514-HZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |




