
USB3315-CP-TR | |
|---|---|
DigiKey Part Number | 638-1059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3315-CP-TR |
Description | IC TRANSCEIVER 24QFNEP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Transceiver USB 2.0 24-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | USB3315-CP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,13600 € | 5 680,00 € |
| Unit Price without VAT: | 1,13600 € |
|---|---|
| Unit Price with VAT: | 1,37456 € |

