Transceiver Half USB 2.0 25-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3330E-GL-TR

DigiKey Part Number
638-1112-2-ND - Tape & Reel (TR)
638-1112-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
USB3330E-GL-TR
Description
IC TRANSCEIVER HALF 25WLCSP
Customer Reference
Detailed Description
Transceiver Half USB 2.0 25-WLCSP
Datasheet
 Datasheet
EDA/CAD Models
USB3330E-GL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
-
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-WLCSP
Supplier Device Package
25-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 060
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,25000 €2,25 €
251,86760 €46,69 €
1001,69540 €169,54 €
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,72250 €